LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON FC3BACCGM20.0-T3 product image
Images for reference only

ABRACON FC3BACCGM20.0-T3RoHS

Manufacturer
MPN
FC3BACCGM20.0-T3
LCSC Part #
C5741360
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 20MHz ±30ppm 12pF 50Ω SMD3225-4P
Datasheetpdf iconABRACON FC3BACCGM20.0-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9762$ 0.98
200+$ 0.3896$ 77.92
500+$ 0.3773$ 188.65
1,000+$ 0.3711$ 371.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC Q200 qualified
  • IATF-16949 quality management system compliant
  • Tolerance as low as ±10 PPM
  • Stability as low as ±20 PPM