LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-238V 12.0000MD-K0 product image
Images for reference only

EPSON FA-238V 12.0000MD-K0RoHS

Manufacturer
MPN
FA-238V 12.0000MD-K0
LCSC Part #
C5741196
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12MHz ±30ppm 10pF 100Ω SMD3225-4P
Datasheetpdf iconEPSON FA-238V 12.0000MD-K0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3602$ 0.36
200+$ 0.1438$ 28.76
500+$ 0.139$ 69.50
1,000+$ 0.1366$ 136.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
  • Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU