LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-238 25.0000MB-AJ product image
Images for reference only

EPSON FA-238 25.0000MB-AJRoHS

Manufacturer
MPN
FA-238 25.0000MB-AJ
LCSC Part #
C5741161
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±50ppm 8pF 50Ω SMD3225-4P
Datasheetpdf iconEPSON FA-238 25.0000MB-AJ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4791$ 0.48
200+$ 0.1912$ 38.24
500+$ 0.1848$ 92.40
1,000+$ 0.1816$ 181.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
  • Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU