Sensata ITTP150A
| Manufacturer | |
| MPN | ITTP150A |
| LCSC Part # | C5741103 |
| Packaging | - |
| Customer # | |
| Key Attributes | -20℃~+50℃ Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Detection Temperature Range | -20℃~+50℃ | |
| Voltage - Supply | 12V~35V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These temperature probe assemblies feature stainless steel sheaths housing either J-type or K-type thermocouple or PT100 RTD sensor elements. The aluminum probe head incorporates a programmable 4–20mA transmitter, which is pre-programmed for the sensor's standard temperature range but can be reconfigured by the user to map the 4–20mA output to any temperature range within the sensor's capability. A variety of accessories are available, including plastic and metal cable glands, compression fittings, and stainless steel thermowells (not supplied).
Features
- K-type or J-type thermocouple
- PT100 RTD sensor
- 4–20mA linear output, configurable for application-specific temperature range
- 6mm stainless steel sheath
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 458.1462 | $ 458.15 |
| 200+ | $ 182.8046 | $ 36560.92 |
| 500+ | $ 176.6952 | $ 88347.60 |
| 1,000+ | $ 173.6767 | $ 173676.70 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Detection Temperature Range | -20℃~+50℃ | |
| Voltage - Supply | 12V~35V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These temperature probe assemblies feature stainless steel sheaths housing either J-type or K-type thermocouple or PT100 RTD sensor elements. The aluminum probe head incorporates a programmable 4–20mA transmitter, which is pre-programmed for the sensor's standard temperature range but can be reconfigured by the user to map the 4–20mA output to any temperature range within the sensor's capability. A variety of accessories are available, including plastic and metal cable glands, compression fittings, and stainless steel thermowells (not supplied).
Features
- K-type or J-type thermocouple
- PT100 RTD sensor
- 4–20mA linear output, configurable for application-specific temperature range
- 6mm stainless steel sheath
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

