TE Connectivity 2050981-1
| Manufacturer | |
| MPN | 2050981-1 |
| LCSC Part # | C574071 |
| Packaging | - |
| Customer # | |
| Description | 2.5mm 4.5A Automotive Connector Housing 4 48P -40℃~+120℃ Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
118
118
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.108 | $ 3.11 |
10+ | $ 2.6381 | $ 26.38 |
30+ | $ 2.3435 | $ 70.31 |
100+ | $ 2.0425 | $ 204.25 |
500+ | $ 1.9073 | $ 953.65 |
1,000+ | $ 1.8478 | $ 1847.80 |
Standard Packaging 120/Full
| ||
Better price for more quantity?
$