EPSON X1B000242000100
| Manufacturer | |
| MPN | X1B000242000100 |
| LCSC Part # | C5740163 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Realtime clock module (I2C-Bus) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Programmable clock output;Alarm function;InsideSRAM/NVRAM;Periodic interrupt output | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 520nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
REAL TIME CLOCK MODULE (I2C-Bus) Low current consumption
Features
AI Translation
- Interface Type: I2C-Bus interface (400 kHz)
- Operating voltage range: 1.6 V to 5.5 V
- Wide voltage for time keeping: 1.1 V to 5.5 V
- Low backup current: 160 nA / 3 V (Typ.)
- Frequency output function: C-MOS or Open-Drain output
- Built-in user RAM: 128 bit (8 bit x 16, SRAM)
- The various functions include full calendar, alarm, timer, etc.
- This product is conform to industrial standard SOP8 package, and it can be mounted to the common land pattern
- I2C -Bus high-speed bus specifications. (400 kHz)
- It may select a CMOS or open drain output
- Output frequency can be selected as 32.768 kHz, 1024 Hz, 1Hz
- Timer function can be set up between 1/4096 second and 65535 hours
- Timing period are 1 hour, 1 min, 64 Hz, 4096 Hz
- It is recorded automatic to TF-bit at the time of event occurrence, and possible to output with /IRQ1 or /IRQ2 pin
- Alarm function can be set to day of week, day, hour, and minute
- It is recorded automatic to AF-bit at the time of event occurrence, and possible to output with /IRQ1 pin
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Programmable clock output;Alarm function;InsideSRAM/NVRAM;Periodic interrupt output | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 520nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
REAL TIME CLOCK MODULE (I2C-Bus) Low current consumption
Features
AI Translation
- Interface Type: I2C-Bus interface (400 kHz)
- Operating voltage range: 1.6 V to 5.5 V
- Wide voltage for time keeping: 1.1 V to 5.5 V
- Low backup current: 160 nA / 3 V (Typ.)
- Frequency output function: C-MOS or Open-Drain output
- Built-in user RAM: 128 bit (8 bit x 16, SRAM)
- The various functions include full calendar, alarm, timer, etc.
- This product is conform to industrial standard SOP8 package, and it can be mounted to the common land pattern
- I2C -Bus high-speed bus specifications. (400 kHz)
- It may select a CMOS or open drain output
- Output frequency can be selected as 32.768 kHz, 1024 Hz, 1Hz
- Timer function can be set up between 1/4096 second and 65535 hours
- Timing period are 1 hour, 1 min, 64 Hz, 4096 Hz
- It is recorded automatic to TF-bit at the time of event occurrence, and possible to output with /IRQ1 or /IRQ2 pin
- Alarm function can be set to day of week, day, hour, and minute
- It is recorded automatic to AF-bit at the time of event occurrence, and possible to output with /IRQ1 pin
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



