Sensata RSF66A50A150P
| Manufacturer | |
| MPN | RSF66A50A150P |
| LCSC Part # | C5738314 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RSF66 float switch series is designed to offer a variety of switching options to meet diverse system requirements. These switches are constructed from PPS (polyphenylene sulfide) and are compatible with a wide range of liquids. The single float type is commonly used in systems where processes are controlled via PLC. The dual float version can control the filling or draining of a water tank through electromechanical relays.
Features
- High and low liquid level switch
- PPS material
- Versions for filling or emptying control
- M12 4-pin connection for quick circuit hookup
- WRAS and NSF certified
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.6968 | $ 59.70 |
| 200+ | $ 23.82 | $ 4764.00 |
| 500+ | $ 23.0232 | $ 11511.60 |
| 1,000+ | $ 22.6312 | $ 22631.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RSF66 float switch series is designed to offer a variety of switching options to meet diverse system requirements. These switches are constructed from PPS (polyphenylene sulfide) and are compatible with a wide range of liquids. The single float type is commonly used in systems where processes are controlled via PLC. The dual float version can control the filling or draining of a water tank through electromechanical relays.
Features
- High and low liquid level switch
- PPS material
- Versions for filling or emptying control
- M12 4-pin connection for quick circuit hookup
- WRAS and NSF certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

