LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-128 27.1200MF20X-K3 product image
Images for reference only

EPSON FA-128 27.1200MF20X-K3RoHS

Manufacturer
MPN
FA-128 27.1200MF20X-K3
LCSC Part #
C5738009
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 27.12MHz ±10ppm 10pF 60Ω SMD2016-4P
Datasheetpdf iconEPSON FA-128 27.1200MF20X-K3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4791$ 0.48
250+$ 0.1912$ 47.80
500+$ 0.1848$ 92.40
1,000+$ 0.1816$ 181.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+75℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU