RENESAS F1162NBGI8
| Manufacturer | |
| Mfr. Part # | F1162NBGI8 |
| LCSC Part # | C5737776 |
| Package | VFQFPN-36(6x6) |
| Customer # | |
| Description | 4.75V~5.25V 8.9dB 9.9dB VFQFPN-36(6x6) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-36(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.0105 | $ 23.01 |
200+ | $ 9.1823 | $ 1836.46 |
500+ | $ 8.8744 | $ 4437.20 |
1,000+ | $ 8.7236 | $ 8723.60 |
Standard Packaging 2500/Full
Reel | ||