LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55576R00BEEB500 product image
Images for reference only

VISHAY ERC55576R00BEEB500RoHS

Manufacturer
MPN
ERC55576R00BEEB500
LCSC Part #
C5736032
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 576Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC55576R00BEEB500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7352$ 2.74
200+$ 1.0926$ 218.52
500+$ 1.0562$ 528.10
1,000+$ 1.038$ 1038.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance576Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece