LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5524K900FEEA500 product image
Images for reference only

VISHAY ERC5524K900FEEA500RoHS

Manufacturer
MPN
ERC5524K900FEEA500
LCSC Part #
C5736021
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 24.9kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC5524K900FEEA500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2926$ 1.29
200+$ 0.5168$ 103.36
500+$ 0.4986$ 249.30
1,000+$ 0.491$ 491.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance24.9kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece