LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
26% OFF
TE Connectivity 1-175778-0 product image
  • 1-175778-0 thumbnail 1
  • 1-175778-0 thumbnail 2
  • 1-175778-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-175778-0RoHS

Manufacturer
MPN
1-175778-0
LCSC Part #
C573541
Packaging
P=2mm
Customer #
Key Attributes
Connector Housing 2mm Pitch PA66 -30℃~+105℃
Datasheetpdf iconTE Connectivity 1-175778-0
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1278$ 0.0946$ 0.09
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Pins Structure1x10P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row10
Plastic MaterialPA66
ColorWhite
Row Spacing-
With LockerNon-Latching
Operating Temperature-30℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.