LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-794617-6 product image
  • 1-794617-6 thumbnail 1
  • 1-794617-6 thumbnail 2
  • 1-794617-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-794617-6RoHS

Manufacturer
MPN
1-794617-6
LCSC Part #
C573517
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 16POS 3mm DUAL ROW
Datasheetpdf iconTE Connectivity 1-794617-6
Custom CablesMOQ 1pc
In-Stock: 1,110
1,110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6254$ 0.63
10+$ 0.5081$ 5.08
30+$ 0.4593$ 13.78
100+$ 0.3974$ 39.74
500+$ 0.3697$ 184.85
1,100+$ 0.3518$ 386.98
Standard Packaging1100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWithout Fins
Reference Series-
Pins Structure2x8P
Number of Rows2
ColorBlack
Number of PINs Per Row8
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.