Nisshinbo Micro Devices Inc. RP152L020C-TR
| Produttore | |
| Cod. Prod. | RP152L020C-TR |
| Cod. LCSC | C5733705 |
| Imballo | DFN1212-6 |
| Numero Cliente | |
| Attr. chiave | 2.8V Positive Fixed DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | DFN1212-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Power supply timing control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | DFN1212-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Power supply timing control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The RP152x is a 150 mA dual-channel LDO regulator that provides high ripple rejection, low dropout voltage, high output voltage accuracy, and low supply current. Internally, the RP152x consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, and a chip enable circuit. Moreover, the RP152xxxxC consists of a start-up sequence circuit. The RP152x is available in fixed output voltage options. Besides the low supply current by CMOS, the RP152x offers a low dropout voltage by built-in low ON resistance Tr. as well as an extended battery life by a chip enable function. Compared with the existing CMOS-based regulators, the RP152x is further improved in ripple rejection, line transient response, and load transient response. All these features allow the RP152x to become ideal power sources for hand-held communication equipment. The RP152x is offered in a 6-pin SOT-23-6 package and a 6-pin DFN1212-6 package. Both packages are equipped with two LDOs which can achieve high-density mounting.
Caratteristiche
- Supply Current: Typ. 40 μA x 2
- Standby Current: Typ. 0.1 μA x 2
- Ripple Rejection: Typ. 70 dB, f = 1 kHz
- Input Voltage Range: 1.4 V to 5.25 V
- Output Voltage Range: 0.8 V to 3.6 V, 0.1 V step
- Output Voltage Accuracy: ±1.0%, V_SET > 2.0 V, Ta = 25°C
- Temperature-Drift Coefficient of Output Voltage: Typ. ±80 ppm/°C
- Dropout Voltage: Typ. 0.20 V, IOUT = 150 mA, V_SET = 2.8 V
- Line Regulation: Typ. 0.02%/V
- Packages: DFN1212-6, SOT-23-6
- Short-current Limit: Typ. 40 mA
- Ceramic Capacitor Compatible: 0.22 μF or more
Applicazioni
- Battery-powered Equipment
- Portable Communication Equipment, Cameras
- Home Electrical Appliances
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9956 | $ 1.00 |
| 200+ | $ 0.3971 | $ 79.42 |
| 500+ | $ 0.3849 | $ 192.45 |
| 1,000+ | $ 0.3774 | $ 377.40 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | DFN1212-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Power supply timing control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | DFN1212-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection;Power supply timing control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The RP152x is a 150 mA dual-channel LDO regulator that provides high ripple rejection, low dropout voltage, high output voltage accuracy, and low supply current. Internally, the RP152x consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, and a chip enable circuit. Moreover, the RP152xxxxC consists of a start-up sequence circuit. The RP152x is available in fixed output voltage options. Besides the low supply current by CMOS, the RP152x offers a low dropout voltage by built-in low ON resistance Tr. as well as an extended battery life by a chip enable function. Compared with the existing CMOS-based regulators, the RP152x is further improved in ripple rejection, line transient response, and load transient response. All these features allow the RP152x to become ideal power sources for hand-held communication equipment. The RP152x is offered in a 6-pin SOT-23-6 package and a 6-pin DFN1212-6 package. Both packages are equipped with two LDOs which can achieve high-density mounting.
Caratteristiche
- Supply Current: Typ. 40 μA x 2
- Standby Current: Typ. 0.1 μA x 2
- Ripple Rejection: Typ. 70 dB, f = 1 kHz
- Input Voltage Range: 1.4 V to 5.25 V
- Output Voltage Range: 0.8 V to 3.6 V, 0.1 V step
- Output Voltage Accuracy: ±1.0%, V_SET > 2.0 V, Ta = 25°C
- Temperature-Drift Coefficient of Output Voltage: Typ. ±80 ppm/°C
- Dropout Voltage: Typ. 0.20 V, IOUT = 150 mA, V_SET = 2.8 V
- Line Regulation: Typ. 0.02%/V
- Packages: DFN1212-6, SOT-23-6
- Short-current Limit: Typ. 40 mA
- Ceramic Capacitor Compatible: 0.22 μF or more
Applicazioni
- Battery-powered Equipment
- Portable Communication Equipment, Cameras
- Home Electrical Appliances
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| RP152L020B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.4967 | ||
| RP152L001B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.4967 | ||
| RP152L001C-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.9957 | ||
| S-13D1D2828-A6T2U3 | ABLIC | HSNT-6(1212) | 0 | $ 1.7411 | ||
| S-13D1C2828-A6T2U3 | ABLIC | HSNT-6(1212) | 0 | $ 1.7411 | ||
| S-13D1B2828-A6T2U3 | ABLIC | HSNT-6(1212) | 0 | $ 1.7411 | ||
| MIC5363-2.8YMT-TR | MICROCHIP | XDFN-6-EP(1.2x1.2) | 0 | $ 0.5337 | ||
| MIC5364-2.8YMT-TR | MICROCHIP | XDFN-6-EP(1.2x1.2) | 0 | $ 0.5337 | ||
| RP152L009B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.4967 | ||
| SGM2037-2.8XUDX6G/TR | SGMICRO | UTDFN-6L(1.2x1.2) | 0 | $ 0.3443 | ||
| TLV7162828PDPQR | TI | X2SON-6(1.2x1.2) | 0 | $ 0.2975 | ||
| TLV7162828PDPQT | TI | X2-SON-6-EP(1.2x1.2) | 0 | $ 1.1416 | ||
| RP152L026B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.4967 | ||
| RP152L002A-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.4967 | ||
| RP152L002B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.4967 | ||
| RP152L012B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.9956 | ||
| RP152L021C-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.9956 | ||
| RP152L003B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.9957 | ||
| RP152L045B-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 0.9957 | ||
| RP152L003A-TR | Nisshinbo Micro Devices Inc. | DFN1212-6 | 0 | $ 1.1367 |

