LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 207153-1 product image
  • 207153-1 thumbnail 1
  • 207153-1 thumbnail 2
  • 207153-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 207153-1RoHS

Manufacturer
MPN
207153-1
LCSC Part #
C573327
Packaging
P=5mm
Customer #
Key Attributes
HOUSING, RECEPTACLE
Datasheetpdf iconTE Connectivity 207153-1
Custom CablesMOQ 1pc
In-Stock: 148
148 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0712$ 4.07
10+$ 3.567$ 35.67
30+$ 3.2677$ 98.03
100+$ 2.9652$ 296.52
650+$ 2.8253$ 1836.45
1,300+$ 2.7619$ 3590.47
Standard Packaging650/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Pitch5mm
Flame Retardant RatingUL94V-0
Pins Structure2x3P
With WingsWith Fins
Number of Rows3
Number of PINs Per Row3
Plastic MaterialPA66
ColorBlack
Row Spacing-
With LockerNon-Latching
Operating Temperature-55℃~+130℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging650
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.