LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H6341BSRE6201 product image
Images for reference only

VISHAY RNC60H6341BSRE6201

Manufacturer
MPN
RNC60H6341BSRE6201
LCSC Part #
C5733102
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 6.34kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H6341BSRE6201
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.413$ 8.41
200+$ 3.3579$ 671.58
500+$ 3.2458$ 1622.90
1,000+$ 3.1898$ 3189.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance6.34kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece