LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J4703BSRE8 product image
Images for reference only

VISHAY RNC55J4703BSRE8

Manufacturer
MPN
RNC55J4703BSRE8
LCSC Part #
C5733090
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 470kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J4703BSRE8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1961$ 6.20
200+$ 2.473$ 494.60
500+$ 2.3897$ 1194.85
1,000+$ 2.3488$ 2348.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance470kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece