Broadcom HLPT-B5G0-00000
| Manufacturer | |
| Mfr. Part # | HLPT-B5G0-00000 |
| LCSC Part # | C5730479 |
| Package | Through Hole |
| Customer # | |
| Description | 30mA 30V 830nm 100nA Through Hole Phototransistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | Broadcom | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2353 | $ 1.24 |
10+ | $ 1.2095 | $ 12.10 |
30+ | $ 1.1918 | $ 35.75 |
100+ | $ 1.174 | $ 117.40 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$