LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 201357-1 product image
  • 201357-1 thumbnail 1
  • 201357-1 thumbnail 2
  • 201357-1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 201357-1RoHS

Manufacturer
MPN
201357-1
LCSC Part #
C573042
Packaging
P=3.81mm
Customer #
Key Attributes
CONN HOUSING 3.81mm QUAD ROW
Datasheetpdf iconTE Connectivity 201357-1
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/Backplane Connector Housings
ManufacturerTE Connectivity
PackagingP=3.81mm
With WingsWith Fins
ColorBlack
Number of Rows4
Flame Retardant RatingUL94V-0
Pitch3.81mm
Row Spacing-
Number of PINs Per Row-
Operating Temperature-55℃~+150℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging85
Sales UnitPiece
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.3712$ 8.37
Standard Packaging85/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.