LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HDSP-7501-GH000 product image
Images for reference only

Broadcom HDSP-7501-GH000RoHS

Manufacturer
MPN
HDSP-7501-GH000
LCSC Part #
C5729598
Packaging
DIP-10
Customer #
Key Attributes
Red 1 75mW Common Anode 0.3 DIP-10 LED Character and Numeric RoHS
Datasheetpdf iconBroadcom HDSP-7501-GH000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2983$ 5.30
200+$ 2.1143$ 422.86
400+$ 2.0432$ 817.28
1,000+$ 2.0084$ 2008.40
Standard Packaging200/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingDIP-10
Illumination ColorRed
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation75mW
LED PolarityCommon Anode
Operating Temperature-40℃~+100℃
Height-
Digit/Alpha Size(inch)0.3
Width-
Length-
Forward Voltage Drop2.05V
Light Intensity4.5mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

These 7.6 mm (0.3 inch) LED seven-segment displays are designed for viewing distances up to 3 m (10 ft). These devices feature industry-standard package dimensions and pinouts. Both numeric and ±1 overflow devices have a right-hand decimal point. All devices are available in common-anode or common-cathode configurations. These displays are ideal for most applications. Pin-compatible low-current versions are also available. Low-current displays are well suited for portable applications.

Features

AI Translation
  • Compact package: 0.300" × 0.500", 2.54mm (0.1") pin pitch
  • Color options: AlInGaP deep red, AlInGaP red, AlInGaP yellow, AlInGaP green, and GaP orange
  • Superior appearance: uniform segment illumination, beveled segment edges, surface color for optimal contrast, ±50° viewing angle
  • Design flexibility: common anode or common cathode, right-hand decimal point, ±1 right-hand decimal point overflow character
  • Binned by luminous intensity: yellow and green devices color-binned; matched bins ensure uniform display