LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HDSP-7501-CD000 product image
Images for reference only

Broadcom HDSP-7501-CD000RoHS

Manufacturer
MPN
HDSP-7501-CD000
LCSC Part #
C5729595
Packaging
DIP-10
Customer #
Key Attributes
Red 105mW 1 Common Anode 0.3 DIP-10 LED Character and Numeric RoHS
Datasheetpdf iconBroadcom HDSP-7501-CD000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7523$ 5.75
200+$ 2.2952$ 459.04
400+$ 2.219$ 887.60
1,000+$ 2.1809$ 2180.90
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingDIP-10
Illumination ColorRed
Pd - Power Dissipation105mW
Display Type7 Segment
Number of Characters1
LED PolarityCommon Anode
Operating Temperature-40℃~+100℃
Height-
Digit/Alpha Size(inch)0.3
Width7.62mm
Length12.7mm
Forward Voltage Drop2V
Light Intensity5.39mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece