STANLEY ELECTRIC CO., LTD. HCNW115AJTE
| Manufacturer | |
| MPN | HCNW115AJTE |
| LCSC Part # | C5729160 |
| Packaging | SMD,3x2.5mm |
| Customer # | |
| Key Attributes | 1A White 3.25V SMD,3x2.5mm LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Packaging | SMD,3x2.5mm | |
| Lens Color | Yellow Lens | |
| Forward Current | 1A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.992 | $ 3.99 |
| 200+ | $ 1.5937 | $ 318.74 |
| 500+ | $ 1.5397 | $ 769.85 |
| 1,000+ | $ 1.5143 | $ 1514.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Packaging | SMD,3x2.5mm | |
| Lens Color | Yellow Lens | |
| Forward Current | 1A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

