LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA H80SV48002PRFS product image
Images for reference only

DELTA H80SV48002PRFSRoHS

Manufacturer
DELTAAsian Brands
MPN
H80SV48002PRFS
LCSC Part #
C5728295
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconDELTA H80SV48002PRFS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 345.7116$ 345.71
189+$ 137.9421$ 26071.06
513+$ 133.3328$ 68399.73
999+$ 131.0542$ 130923.15
Standard Packaging27/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerDELTA
Packaging-
Number of Outputs1
Iout2.1A
Vin16.8V~137.5V
Vout48V
Isolation Voltage(Vrms)4.242kV
FeaturesOver Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery
Conversion Efficiency90%
Output Power101W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging27
Sales UnitPiece

Features

AI Translation
  • Input voltage: 16.8~137.5V continuous 14.4~200V transient
  • Single output: 12V, 15V, 24V, 48V, 54V
  • Output power: 100W
  • Efficiency up to 92.5% @72Vin,15Vout
  • 4242Vdc reinforced isolation
  • Input transient voltage: 14.4V/1S, 200V/1S
  • Operating Baseplate Temperature Range: -40°C to +100°C
  • Fully protected: Input UVLO, Output OVP & OCP and OTP
  • Monotonic startup and pre-biased startup
  • No minimum load requirement
  • Meet EN50155 with external components
  • Working altitude up to 5000 m
  • IEC/EN/UL/CSA 62368-1
  • IEC/EN/UL/CSA 60950-1
  • Fire & Smoke meet EN45545-2
  • Shock & Vibrtion meet EN50155(EN61373)
  • ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS18001 certified manufacturing facility