TE Connectivity EDSP10SGLFNTR04
| Manufacturer | |
| Mfr. Part # | EDSP10SGLFNTR04 |
| LCSC Part # | C5728019 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Description | 10 24V 25mA SPST SMD,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | TE Connectivity | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5115 | $ 3.51 |
10+ | $ 3.4349 | $ 34.35 |
30+ | $ 3.3828 | $ 101.48 |
100+ | $ 3.3306 | $ 333.06 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$