ECS ECS-38SMF45A30
| Manufacturer | |
| MPN | ECS-38SMF45A30 |
| LCSC Part # | C5727370 |
| Packaging | SMD-8P,3.8x3.8mm |
| Customer # | |
| Key Attributes | 1dB 2 SMD-8P,3.8x3.8mm Monolithic Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD-8P,3.8x3.8mm | |
| Ripple | 1dB | |
| order | 2 | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.3251 | $ 24.33 |
| 200+ | $ 9.707 | $ 1941.40 |
| 500+ | $ 9.3828 | $ 4691.40 |
| 1,000+ | $ 9.2222 | $ 9222.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

