LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-160-20-5PXDU-TR product image
Images for reference only

ECS ECS-160-20-5PXDU-TRRoHS

Manufacturer
MPN
ECS-160-20-5PXDU-TR
LCSC Part #
C5727177
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 16MHz ±30ppm 20pF 40Ω HC-49S-SMD
Datasheetpdf iconECS ECS-160-20-5PXDU-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6183$ 0.62
200+$ 0.247$ 49.40
500+$ 0.2395$ 119.75
1,000+$ 0.2349$ 234.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD
Frequency Stability±100ppm
Operating Temperature-55℃~+125℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CSM-7XDU is the widest temperature range version of our standard CSM-7X crystal.

Features

AI Translation
  • -55~+125℃ Temp Range
  • Low Profile
  • Industry Standard Footprint
  • Pb Free/RoHS Compliant