LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-110.5-18-23A-JGN-TR product image
Images for reference only

ECS ECS-110.5-18-23A-JGN-TRRoHS

Manufacturer
MPN
ECS-110.5-18-23A-JGN-TR
LCSC Part #
C5727129
Packaging
SMD6035-2P
Customer #
Key Attributes
Crystal 11.0592MHz ±20ppm 18pF 80Ω SMD6035-2P
Datasheetpdf iconECS ECS-110.5-18-23A-JGN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9715$ 1.97
200+$ 0.788$ 157.60
500+$ 0.7607$ 380.35
1,000+$ 0.7486$ 748.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD6035-2P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency11.0592MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX-64A is a miniature SMD Crystal with a 6×3.5 mm 2 pad footprint. This cost effective package with a height of 1.1 mm is ideal for densely populated PCB applications

Features

AI Translation
  • Compact and Low Profile
  • Industry Standard Footprint
  • Extended Temp. Range Option
  • RoHS Compliant
  • 6×3.5 mm (2 Pad)