ECS ECS-.327-12.5-34S-TR9
| Manufacturer | |
| MPN | ECS-.327-12.5-34S-TR9 |
| LCSC Part # | C5727096 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 12.5pF 70kΩ SMD3215-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-miniature ECX-34S is a very compact SMD Tuning Fork Crystal with an extended operating temperature of -40~+125℃. The 3.2x1.5x0.9 mm ceramic package is ideal for mobile devices, wireless devices, and industrial applications.
Features
AI Translation
- 3.2×1.5 mm Footprint
- -40 ~+125°C Operating Temp
- RoHS 2011/65/EU Compliant
- REACH Compliant
Applications
AI Translation
- mobile devices
- wireless devices
- industrial applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8008 | $ 0.80 |
| 200+ | $ 0.321 | $ 64.20 |
| 500+ | $ 0.3097 | $ 154.85 |
| 1,000+ | $ 0.3048 | $ 304.80 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-miniature ECX-34S is a very compact SMD Tuning Fork Crystal with an extended operating temperature of -40~+125℃. The 3.2x1.5x0.9 mm ceramic package is ideal for mobile devices, wireless devices, and industrial applications.
Features
AI Translation
- 3.2×1.5 mm Footprint
- -40 ~+125°C Operating Temp
- RoHS 2011/65/EU Compliant
- REACH Compliant
Applications
AI Translation
- mobile devices
- wireless devices
- industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

