LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C88R7FSR36 product image
Images for reference only

VISHAY RLR07C88R7FSR36

Manufacturer
MPN
RLR07C88R7FSR36
LCSC Part #
C5725494
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 88.7Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C88R7FSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9774$ 0.98
200+$ 0.3895$ 77.90
500+$ 0.3774$ 188.70
1,000+$ 0.3713$ 371.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance88.7Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece