LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron RH100-24.000-8-1010-TR product image
Images for reference only

Raltron RH100-24.000-8-1010-TRRoHS

Manufacturer
MPN
RH100-24.000-8-1010-TR
LCSC Part #
C5724353
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 8pF 60Ω SMD3225-4P
Datasheetpdf iconRaltron RH100-24.000-8-1010-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2221$ 0.22
200+$ 0.0887$ 17.74
500+$ 0.0857$ 42.85
1,000+$ 0.0842$ 84.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRaltron
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece