LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG3216P-2004-B-T1 product image
Images for reference only

SUSUMU RG3216P-2004-B-T1RoHS

Manufacturer
MPN
RG3216P-2004-B-T1
LCSC Part #
C5723658
Packaging
1206
Customer #
Key Attributes
RES 2MΩ ±0.1% 250mW 1206
Datasheetpdf iconSUSUMU RG3216P-2004-B-T1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3009$ 0.30
200+$ 0.1201$ 24.02
500+$ 0.1161$ 58.05
1,000+$ 0.1141$ 114.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Resistance2MΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece