UMW MAX3232ID(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MAX3232ID(UMW) |
| LCSC Part # | C5721299 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | LOW POWER MULTICHANNEL RS-232 LINE TRANSCEIVERS USING FOR 0.1uF EXTERNAL CAPACITORS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±8kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW MAX3232 features two receivers, two drivers, and a dual charge pump circuit. The device complies with TIA/EIA-232-F requirements, providing an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors enable operation from a single 3.0V to 5.5V supply. The device supports data signaling rates up to 250kbit/s, with a maximum driver output slew rate of 35V/μs.
Features
- RS-232 I/O pins with over ±8KV ESD (Human Body Model) protection
- Compliant with TIA/EIA-232-F and ITU V.28 standards
- Operates from 3.0V to 5.5V VCC supply
- Data rate up to 250kbit/s
- Two drivers and two receivers
- External capacitors: 4×0.1μF
- Accepts 5.0V logic inputs with 3.3V supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.269 | $ 1.35 |
| 50+ | $ 0.2101 | $ 10.51 |
| 150+ | $ 0.1849 | $ 27.74 |
| 500+ | $ 0.1534 | $ 76.70 |
| 2,500+ | $ 0.1394 | $ 348.50 |
| 5,000+ | $ 0.1309 | $ 654.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±8kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW MAX3232 features two receivers, two drivers, and a dual charge pump circuit. The device complies with TIA/EIA-232-F requirements, providing an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors enable operation from a single 3.0V to 5.5V supply. The device supports data signaling rates up to 250kbit/s, with a maximum driver output slew rate of 35V/μs.
Features
- RS-232 I/O pins with over ±8KV ESD (Human Body Model) protection
- Compliant with TIA/EIA-232-F and ITU V.28 standards
- Operates from 3.0V to 5.5V VCC supply
- Data rate up to 250kbit/s
- Two drivers and two receivers
- External capacitors: 4×0.1μF
- Accepts 5.0V logic inputs with 3.3V supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
