LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MBR30200GT product image
  • MBR30200GT thumbnail 1
  • MBR30200GT thumbnail 2
  • MBR30200GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MBR30200GTRoHS

Manufacturer
MPN
MBR30200GT
LCSC Part #
C5721261
Packaging
TO-263W
Customer #
Key Attributes
DIODE SCHOTTKY 200V TO-263W
Datasheetpdf iconJingdao Microelectronics MBR30200GT
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3042$ 1.52
50+$ 0.2389$ 11.95
150+$ 0.2109$ 31.64
800+$ 0.176$ 140.80
2,400+$ 0.1604$ 384.96
4,800+$ 0.1511$ 725.28
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJingdao Microelectronics
PackagingTO-263W
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)920mV@30A
Reverse Leakage Current (Ir)50uA@200V
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece