LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-01-14-T-S-1200 product image
Images for reference only

Samtec DW-01-14-T-S-1200RoHS

Manufacturer
MPN
DW-01-14-T-S-1200
LCSC Part #
C5719187
Packaging
Through Hole
Customer #
Key Attributes
Pin Header 1 Position Single Row Through Hole
Datasheetpdf iconSamtec DW-01-14-T-S-1200
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole
Circluar Pins/Square PinsPin Header
Pins Structure1x1P
Number of Pins1P
Contact PlatingTin
Operating Temperature-55℃~+105℃
Number of Rows1
ColorBlack
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum8
Multiple8
Standard Packaging16
Sales UnitPiece
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
8+$ 0.1192$ 0.95
80+$ 0.1164$ 9.31
240+$ 0.1145$ 27.48
800+$ 0.1127$ 90.16
Standard Packaging16/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.