PULSE GPSMOD2533
| Manufacturer | |
| Mfr. Part # | GPSMOD2533 |
| LCSC Part # | C5718537 |
| Package | - |
| Customer # | |
| Key Attributes | Active GPS Antenna Modules 13mm x 13mm and 25mm x 25mm |
| Description | 3.4dBi Ceramic Antenna 1.575GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6833 | $ 4.68 |
200+ | $ 1.869 | $ 373.80 |
480+ | $ 1.807 | $ 867.36 |
1,000+ | $ 1.776 | $ 1776.00 |
Standard Packaging 40/Full
Bag | ||