PULSE PA3855.006NL
| Manufacturer | |
| MPN | PA3855.006NL |
| LCSC Part # | C5718415 |
| Packaging | SMD,17.7x14.5mm |
| Customer # | |
| Key Attributes | 2.25kV SMD,17.7x14.5mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD,17.7x14.5mm | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Inductance | 21uH | |
| Operating Temperature | -40℃~+130℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 77
77 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2065 | $ 2.21 |
| 10+ | $ 1.8855 | $ 18.86 |
| 30+ | $ 1.6855 | $ 50.57 |
| 130+ | $ 1.4791 | $ 192.28 |
| 520+ | $ 1.3871 | $ 721.29 |
| 1,040+ | $ 1.3468 | $ 1400.67 |
Standard Packaging130/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD,17.7x14.5mm | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Inductance | 21uH | |
| Operating Temperature | -40℃~+130℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

