PULSE PA1005.050NLT
| Manufacturer | |
| Mfr. Part # | PA1005.050NLT |
| LCSC Part # | C5718389 |
| Package | SMD |
| Customer # | |
| Key Attributes | SENSE XFMR 20A SMD |
| Description | 20A Sense Transformer 50kHz~1MHz 0.75mΩ Primary Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | PULSE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
123
123
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4453 | $ 3.45 |
10+ | $ 2.9706 | $ 29.71 |
30+ | $ 2.6721 | $ 80.16 |
100+ | $ 2.3689 | $ 236.89 |
500+ | $ 2.2308 | $ 1115.40 |
900+ | $ 2.1704 | $ 1953.36 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$