PULSE PE-51686NL
| Manufacturer | |
| Mfr. Part # | PE-51686NL |
| LCSC Part # | C5718374 |
| Package | DIP |
| Customer # | |
| Key Attributes | SENSE XFMR 50:1 20A TH |
| Description | 20A 50:1 Sense Transformer 20kHz~200kHz 50Ω Primary DIP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | PULSE | |
| Package | DIP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
487 
487
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.685 | $ 1.69 |
10+ | $ 1.3638 | $ 13.64 |
60+ | $ 1.2096 | $ 72.58 |
120+ | $ 1.0104 | $ 121.25 |
480+ | $ 0.9204 | $ 441.79 |
1,200+ | $ 0.8819 | $ 1058.28 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$