LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FMF06FTHR015-LH product image
  • FMF06FTHR015-LH thumbnail 1
  • FMF06FTHR015-LH thumbnail 2
  • FMF06FTHR015-LH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FMF06FTHR015-LHRoHS

Manufacturer
PSAAsian Brands
MPN
FMF06FTHR015-LH
LCSC Part #
C571505
Packaging
1206
Customer #
Key Attributes
RES 15mΩ ±1% 1W 1206
Datasheetpdf iconPSA FMF06FTHR015-LH
In-Stock: 3,130
3,130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0772$ 0.77
100+$ 0.0636$ 6.36
300+$ 0.0568$ 17.04
1,000+$ 0.0516$ 51.60
4,000+$ 0.0415$ 166.00
8,000+$ 0.0395$ 316.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging1206
Power(Watts)1W
Resistance15mΩ
Voltage Rating173mV
TypeCurrent Sense Resistor
Temperature Coefficient±70ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece