LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L7912CD2T-TR product image
  • L7912CD2T-TR thumbnail 1
  • L7912CD2T-TR thumbnail 2
  • L7912CD2T-TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST L7912CD2T-TRRoHS

Manufacturer
MPN
L7912CD2T-TR
LCSC Part #
C57134
Packaging
TO-263-2
Customer #
Key Attributes
Negative Voltage Regulator
Datasheetpdf iconST L7912CD2T-TR
In-Stock: 19,641
19,641 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7913$ 0.79
10+$ 0.6383$ 6.38
30+$ 0.5601$ 16.80
100+$ 0.4852$ 48.52
500+$ 0.4071$ 203.55
1,000+$ 0.3843$ 384.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-263-2
Output Voltage12V
Number of Outputs1
Operating Temperature0℃~+150℃@(Tj)
Supply Current (Iq)3mA
Output ConfigurationNegative
Operating Voltage35V
Output Current1.5A
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The L79 series of three-terminal negative regulators is available in TO-220, TO-220FP and D²PAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78 positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Features

AI Translation
  • Output current up to 1.5 A
  • Output voltages of - 5; - 8; - 12; - 15 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Output tolerance 2% (AC version) or 4% (C version) at 25°C