LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON DF18CC1-3.6864MHZ-T product image
Images for reference only

ABRACON DF18CC1-3.6864MHZ-TRoHS

Manufacturer
MPN
DF18CC1-3.6864MHZ-T
LCSC Part #
C5712199
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 3.6864MHz ±15ppm 18pF 150Ω HC-49S-SMD
Datasheetpdf iconABRACON DF18CC1-3.6864MHZ-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4117$ 0.41
200+$ 0.1643$ 32.86
500+$ 0.1588$ 79.40
1,000+$ 0.1561$ 156.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)150Ω
Frequency3.6864MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Third pin ground option available
  • Wide frequency range
  • Fundamental or third overtone AT-cut