LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMDS181IRGZR product image
  • TMDS181IRGZR thumbnail 1
  • TMDS181IRGZR thumbnail 2
  • TMDS181IRGZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMDS181IRGZRRoHS

Manufacturer
MPN
TMDS181IRGZR
LCSC Part #
C571207
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
TMDS181x 6Gbps TMDS Retimer
Datasheetpdf iconTI TMDS181IRGZR
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5462$ 5.55
10+$ 4.7657$ 47.66
30+$ 4.2903$ 128.71
100+$ 3.8911$ 389.11
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Voltage - Supply1.2V;3.3V
InterfaceI2C
FeaturesEnable/shutdown function;Link equalization and compensation
Operating Temperature-40℃~+85℃
Supply Current332mA
Quiescent Supply Current40mA
Data Rate6Gbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TMDS181x is a digital video interface (DVI) or high-definition multimedia interface (HDMI) retimer. The TMDS181x supports four TMDS channels, audio return channel (SPDIF_IN/ARC_OUT), and digital display control (DDC) interfaces. The TMDS181x supports signaling rates up to 6 Gbps to allow for the highest resolutions of 4k2k60p 24 bits per pixel and up to WUXGA 16-bit color depth or 1080p with higher refresh rates. The TMDS181x can be configured to support the HDMI2.0a standard. The TMDS181x automatically configures itself as a redriver at low data rate (<1.0 Gbps) or as a retimer above this data rate. Redriver mode supports HDMI1.4b with data rates up to 3.4 Gbps

The TMDS181x supports dual power supply rails of 1.2 V on VDD and 3.3 V on VCC for power reduction. Several methods of power management are implemented to reduce overall power consumption. TMDS181x supports fixed receive EQ gain or adaptive receive EQ control by I2C or pin strap to compensate for different lengths input cable or board traces.

Features

AI Translation
  • HDMI Input Port to Output Port With CDR
  • Supporting Up to 6 Gbps Data Rates
  • Compatible With HDMI Electrical Parameters
  • Up to 6 Gbps in Retimer Mode
  • Support 4k2k60p and Up to WUXGA 16-Bit Color Depth or 1080p With Higher Refresh Rates
  • Retimes Input Stream to Compensate for Random Jitter
  • Adaptive Receiver Equalizer or Programmable Fixed Equalizer
  • I2C and Pin Strap Programmable
  • Inter-Pair Skew Compensation of 5+ Bits
  • Single-Ended Mode ARC Support
  • Link Debug Tools Including Eye Diagram After the RX Equalizer
  • 48-Pin 7.105mm×7.10mm 0.5-mm Pitch VQFN Package
  • Extended Commercial Temperature Support 0°C to 85°C (TMDS181)
  • Industrial Temperature Support: -40°C to 85°C (TMDS181I)

Applications

AI Translation
  • Digital TV
  • Digital Projector
  • Audio/Video Equipment
  • Blu-ray DVD
  • Monitors
  • Desktops/All-in-Ones
  • Active Cables