LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL3472CDR product image
  • TL3472CDR thumbnail 1
  • TL3472CDR thumbnail 2
  • TL3472CDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL3472CDRRoHS

Manufacturer
MPN
TL3472CDR
LCSC Part #
C571203
Packaging
SOIC-8
Customer #
Key Attributes
High slew rate single-supply operational amplifier
Datasheetpdf iconTI TL3472CDR
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5299$ 0.53
10+$ 0.4223$ 4.22
30+$ 0.375$ 11.25
100+$ 0.318$ 31.80
500+$ 0.2919$ 145.95
1,000+$ 0.2756$ 275.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage10mV
Slew Rate13V/us
Input Offset Current(Ios)6nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current700nA
Output Current34mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)12uV/℃
Quiescent Current3.5mA
Gain Bandwidth Product4MHz
Input Voltage Noise Density49nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Quality, low-cost, bipolar fabrication with innovative design concepts is employed for the TL3472 operational amplifier. This device offers 4 MHz of gain-bandwidth product, 13-V/μs slew rate, and fast settling time, without the use of JFET device technology. Although the TL3472 can be operated from split supplies, it is particularly suited for single-supply operation because the common-mode input voltage range includes ground potential (VCC-). With a Darlington transistor input stage, this device exhibits high input resistance, low input offset voltage, and high gain. The all-npn output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high-capacitance drive capability, excellent phase and gain margins, low open-loop high-frequency output impedance, and symmetrical source/sink ac frequency response. This low-cost amplifier is an alternative to the MC33072 and the MC34072 operational amplifiers.

Features

AI Translation
  • Wide Gain-Bandwidth Product ... 4 MHz
  • High Slew Rate ... 13 V/μs
  • Fast Settling Time ... 1.1 μs to 0.1%
  • Wide-Range Single-Supply Operation ... 4 V to 36 V
  • Wide Input Common-Mode Range Includes Ground (VCC-)
  • Low Total Harmonic Distortion ... 0.02%
  • Large-Capacitance Drive Capability ... 10,000 pF Output Short-Circuit Protection