DIODES DMTH8008LFGQ-7
| Manufacturer | |
| MPN | DMTH8008LFGQ-7 |
| LCSC Part # | C5711787 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | 80V 70A 2.5V 50W 10.4mΩ@4.5V 1 N-channel PowerDI3333-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 10.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.254nF | |
| Gate Charge(Qg) | 37.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 qualified with PPAP support, making it ideal for the following applications:
- Backlighting
- Power management
- DC-DC converters
Features
AI Translation
- Rated up to +175°C for high ambient temperature environments
- Low on-resistance RDS(ON) minimizes conduction losses
- Excellent gate charge Qgd × RDS(ON) figure of merit (FOM)
- Advanced technology optimized for DC-DC converters
- Small, thermally efficient package enabling higher end-product density
- Occupies only 33% of the board area of an SO-8 package, helping reduce end-product size
- 100% unclamped inductive switching (UIS) tested during production for enhanced reliability and durability in end applications
- Lead-free finish, RoHS compliant
- Halogen- and antimony-free "Green" device
- DMTH8008LFGQ is suited for automotive applications requiring specific change control; the device is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Backlight Illumination - Power Management Function - DC-DC Converter
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6634 | $ 1.66 |
| 10+ | $ 1.6202 | $ 16.20 |
| 30+ | $ 1.5925 | $ 47.78 |
| 100+ | $ 1.5633 | $ 156.33 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 10.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.254nF | |
| Gate Charge(Qg) | 37.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 qualified with PPAP support, making it ideal for the following applications:
- Backlighting
- Power management
- DC-DC converters
Features
AI Translation
- Rated up to +175°C for high ambient temperature environments
- Low on-resistance RDS(ON) minimizes conduction losses
- Excellent gate charge Qgd × RDS(ON) figure of merit (FOM)
- Advanced technology optimized for DC-DC converters
- Small, thermally efficient package enabling higher end-product density
- Occupies only 33% of the board area of an SO-8 package, helping reduce end-product size
- 100% unclamped inductive switching (UIS) tested during production for enhanced reliability and durability in end applications
- Lead-free finish, RoHS compliant
- Halogen- and antimony-free "Green" device
- DMTH8008LFGQ is suited for automotive applications requiring specific change control; the device is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Backlight Illumination - Power Management Function - DC-DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

