RENESAS PS9324L-V-AX
| Manufacturer | |
| MPN | PS9324L-V-AX |
| LCSC Part # | C5711087 |
| Packaging | SDIP-6 |
| Customer # | |
| Key Attributes | 2.7V~5.5V DC SDIP-6 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SDIP-6 | |
| Features | Open-collector output | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+110℃ | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PS9324L and PS9324L2 are optocoupled high-speed, active-low isolators integrating a GaAlAs LED on the input side and a photodiode with signal processing circuitry on the output side, all on a single chip. PS9324L features a gull-wing lead bend configuration for SMT. PS9324L2 features a long creepage distance gull-wing lead bend configuration for SMT.
Features
AI Translation
- High common mode transient immunity (CMH, CML = ±15 kV/μs min)
- Half 8-pin DIP footprint
- Long creepage distance (8 mm min: PS9324L2)
- High speed (10 Mbps)
- Fast response (tPHL = 75 ns max, tPLH = 75 ns max)
- Low power consumption (VCC = 3.3 / 5 V)
- Open collector output
- High isolation voltage (BV = 5000 Vr.m.s.)
- Tape and reel packaging: PS9324L-E3: 2000 pcs/reel; PS9324L2-E3: 2000 pcs/reel
- Lead-free product
- Safety standard approvals: UL file no. E72422; CSA file no. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950); SEMKO approval (EN 60065, EN 60950); DIN EN 60747-5-5 (VDE 0884-5) approval (optional)
Applications
AI Translation
- Measurement equipment
- Plasma displays
- Factory automation networks
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1188 | $ 9.12 |
| 200+ | $ 3.638 | $ 727.60 |
| 500+ | $ 3.5174 | $ 1758.70 |
| 1,000+ | $ 3.4571 | $ 3457.10 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SDIP-6 | |
| Features | Open-collector output | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -40℃~+110℃ | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PS9324L and PS9324L2 are optocoupled high-speed, active-low isolators integrating a GaAlAs LED on the input side and a photodiode with signal processing circuitry on the output side, all on a single chip. PS9324L features a gull-wing lead bend configuration for SMT. PS9324L2 features a long creepage distance gull-wing lead bend configuration for SMT.
Features
AI Translation
- High common mode transient immunity (CMH, CML = ±15 kV/μs min)
- Half 8-pin DIP footprint
- Long creepage distance (8 mm min: PS9324L2)
- High speed (10 Mbps)
- Fast response (tPHL = 75 ns max, tPLH = 75 ns max)
- Low power consumption (VCC = 3.3 / 5 V)
- Open collector output
- High isolation voltage (BV = 5000 Vr.m.s.)
- Tape and reel packaging: PS9324L-E3: 2000 pcs/reel; PS9324L2-E3: 2000 pcs/reel
- Lead-free product
- Safety standard approvals: UL file no. E72422; CSA file no. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950); SEMKO approval (EN 60065, EN 60950); DIN EN 60747-5-5 (VDE 0884-5) approval (optional)
Applications
AI Translation
- Measurement equipment
- Plasma displays
- Factory automation networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

