MAXIM MAX9142EKA+T
| Manufacturer | |
| MPN | MAX9142EKA+T |
| LCSC Part # | C571027 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Output Type | - | |
| Quiescent Current | 150uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 40ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 81.94dB | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 320nA | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 120nA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9140/MAX9141 are single and the MAX9142/ MAX9144 are dual/quad high-speed comparators optimized for systems powered from a 3V or 5V supply. The MAX9141 features latch enable and device shutdown. These devices combine high speed, low power, and rail-to-rail inputs. Propagation delay is 40ns, while supply current is only 150μA per comparator. The input common-mode range of the devices extends beyond both power-supply rails. The outputs pull to within 0.3V of either supply rail without external pullup circuitry, making these devices ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short-circuit fault condition to either rail. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The devices are higher-speed, lower-power, and lower-cost upgrades to industry-standard comparators MAX941/ MAX942/MAX944. The MAX9140 are offered in tiny 5-pin SC70 and SOT23 packages. The MAX9141 and MAX9142 are available in 8-pin SOT23 and SO packages, while the MAX9144 is available in both 14-pin SO and TSSOP packages.
Features
- Fast, 40ns Propagation Delay (10mV Overdrive)
- Low Power, 150μA Supply Current Per Comparator (3V)
- Optimized for 3V and 5V Applications
- Rail-to-Rail Input Voltage Range
- Low, 500μV Offset Voltage
- Internal Hysteresis for Clean Switching
- Outputs Swing 300mV of Power Rails
- CMOS/TTL-Compatible Outputs
- Output Latch (MAX9141 Only)
- Shutdown Function (MAX9141 Only)
- Available in SC70 and SOT23 Packages
- AEC-Q100 Qualified (MAX9140AAXK/V+T Only)
Applications
- Line Receivers
- Battery-Powered Systems
- Threshold Detectors/Discriminators
- 3V/5V Systems
- Zero-Crossing Detectors
- Sampling Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2761$ 3.1451 | $ 3.15 |
| 10+ | $ 2.8413$ 2.7277 | $ 27.28 |
| 30+ | $ 2.5833$ 2.4800 | $ 74.40 |
| 100+ | $ 2.0949$ 2.0111 | $ 201.11 |
| 500+ | $ 1.9748$ 1.8959 | $ 947.95 |
| 1,000+ | $ 1.9196$ 1.8429 | $ 1842.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 | |
| Output Type | - | |
| Quiescent Current | 150uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 40ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 81.94dB | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 320nA | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 120nA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9140/MAX9141 are single and the MAX9142/ MAX9144 are dual/quad high-speed comparators optimized for systems powered from a 3V or 5V supply. The MAX9141 features latch enable and device shutdown. These devices combine high speed, low power, and rail-to-rail inputs. Propagation delay is 40ns, while supply current is only 150μA per comparator. The input common-mode range of the devices extends beyond both power-supply rails. The outputs pull to within 0.3V of either supply rail without external pullup circuitry, making these devices ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short-circuit fault condition to either rail. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The devices are higher-speed, lower-power, and lower-cost upgrades to industry-standard comparators MAX941/ MAX942/MAX944. The MAX9140 are offered in tiny 5-pin SC70 and SOT23 packages. The MAX9141 and MAX9142 are available in 8-pin SOT23 and SO packages, while the MAX9144 is available in both 14-pin SO and TSSOP packages.
Features
- Fast, 40ns Propagation Delay (10mV Overdrive)
- Low Power, 150μA Supply Current Per Comparator (3V)
- Optimized for 3V and 5V Applications
- Rail-to-Rail Input Voltage Range
- Low, 500μV Offset Voltage
- Internal Hysteresis for Clean Switching
- Outputs Swing 300mV of Power Rails
- CMOS/TTL-Compatible Outputs
- Output Latch (MAX9141 Only)
- Shutdown Function (MAX9141 Only)
- Available in SC70 and SOT23 Packages
- AEC-Q100 Qualified (MAX9140AAXK/V+T Only)
Applications
- Line Receivers
- Battery-Powered Systems
- Threshold Detectors/Discriminators
- 3V/5V Systems
- Zero-Crossing Detectors
- Sampling Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



