LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TDK30-48S05W product image
  • TDK30-48S05W thumbnail 1
  • TDK30-48S05W thumbnail 2
  • TDK30-48S05W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TDK30-48S05WRoHS

Manufacturer
TDPOWERAsian Brands
MPN
TDK30-48S05W
LCSC Part #
C570792
Packaging
Through Hole,50.8x25.4mm
Customer #
Key Attributes
DC DC CONVERTER 5V 30W
Datasheetpdf iconTDPOWER TDK30-48S05W
In-Stock: 237
237 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.4315$ 10.43
10+$ 9.3531$ 93.53
40+$ 8.2571$ 330.28
80+$ 7.7395$ 619.16
Standard Packaging40/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,50.8x25.4mm
Number of Outputs1
Iout6A
Vin18V~72V
Ripple Noise50mVp-p
Vout5V
Frequency - Switching270kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
Output Power30W
Conversion Efficiency90%
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Capacitive Load(Max)10000uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range: 2:1 and 4:1
  • High reliability, 30W full-load power
  • Full-load efficiency up to 90%
  • Isolation voltage 1500V DC
  • Six-sided metal casing, low EMI
  • Input under-voltage protection, over-current protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified, RoHS compliant
  • CE-EMC: B-E191227390
  • CE-LVD: B-E191227391

Applications

AI Translation
  • Designed for isolated input/output distributed power supply systems on PCBs
  • Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries