LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TDK30-24S24W product image
  • TDK30-24S24W thumbnail 1
  • TDK30-24S24W thumbnail 2
  • TDK30-24S24W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TDK30-24S24WRoHS

Manufacturer
TDPOWERAsian Brands
MPN
TDK30-24S24W
LCSC Part #
C570791
Packaging
Through Hole,50.8x25.4mm
Customer #
Key Attributes
DC DC CONVERTER 24V 30W
Datasheetpdf iconTDPOWER TDK30-24S24W
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.168$ 10.17
10+$ 9.1346$ 91.35
40+$ 7.9126$ 316.50
80+$ 7.416$ 593.28
Standard Packaging40/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,50.8x25.4mm
Number of Outputs1
Iout1.25A
Vin9V~36V
Ripple Noise80mVp-p
Vout24V
Frequency - Switching270kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
Output Power30W
Conversion Efficiency90%
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Capacitive Load(Max)680uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range: 2:1 and 4:1
  • High reliability, 30W full-load power
  • Full-load efficiency up to 90%
  • Isolation voltage 1500V DC
  • Six-sided metal casing, low EMI
  • Input under-voltage protection, over-current protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified, RoHS compliant
  • CE-EMC: B-E191227390
  • CE-LVD: B-E191227391

Applications

AI Translation
  • Designed for isolated input/output distributed power supply systems on PCBs
  • Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries