LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TD6-24S15W product image
  • TD6-24S15W thumbnail 1
  • TD6-24S15W thumbnail 2
  • TD6-24S15W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TD6-24S15WRoHS

Manufacturer
TDPOWERAsian Brands
MPN
TD6-24S15W
LCSC Part #
C570766
Packaging
Through Hole,25.4x25.4mm
Customer #
Key Attributes
DC DC CONVERTER 15V 6W
Datasheetpdf iconTDPOWER TD6-24S15W
In-Stock: 148
148 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8768$ 4.88
10+$ 4.3306$ 43.31
30+$ 3.9116$ 117.35
80+$ 3.6409$ 291.27
480+$ 3.4599$ 1660.75
960+$ 3.3784$ 3243.26
Standard Packaging80/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,25.4x25.4mm
Number of Outputs1
Iout400mA
Vin9V~36V
Ripple Noise80mVp-p
Vout15V
Frequency - Switching270kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
Output Power6W
Conversion Efficiency83%
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Capacitive Load(Max)1000uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range: 2:1 and 4:1
  • High reliability, 6W full-load power
  • Full-load efficiency range: 78%~83%
  • Isolation withstand voltage: 1500V DC
  • Six-sided metal enclosure, low radiated EMI
  • Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified, RoHS compliant
  • CE-EMC: B-E191227388
  • CE-LVD: B-E191227389

Applications

AI Translation
  • Designed for isolated input/output distributed power supply systems on PCBs
  • Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries