TDPOWER TD6-24S05W
| Manufacturer | TDPOWERAsian Brands |
| MPN | TD6-24S05W |
| LCSC Part # | C570764 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 6W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 270kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 3300uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 6W full-load power
- Full-load efficiency range: 78%~83%
- Isolation withstand voltage: 1500V DC
- Six-sided metal enclosure, low radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified, RoHS compliant
- CE-EMC: B-E191227388
- CE-LVD: B-E191227389
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5301 | $ 4.53 |
| 10+ | $ 4.0163 | $ 40.16 |
| 30+ | $ 3.5301 | $ 105.90 |
| 80+ | $ 3.2765 | $ 262.12 |
| 480+ | $ 3.1041 | $ 1489.97 |
| 960+ | $ 3.0277 | $ 2906.59 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 270kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 3300uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 6W full-load power
- Full-load efficiency range: 78%~83%
- Isolation withstand voltage: 1500V DC
- Six-sided metal enclosure, low radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified, RoHS compliant
- CE-EMC: B-E191227388
- CE-LVD: B-E191227389
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



